Direct
Similar
Similar

S1JHE3/5AT | |
|---|---|
DigiKey Part Number | S1JHE3/5ATGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1JHE3/5AT |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1JHE3_A/I | Vishay General Semiconductor - Diodes Division | 126 950 | S1JHE3_A/IGICT-ND | € 0,37000 | Direct |
| ES1J | onsemi | 389 771 | ES1JFSCT-ND | € 0,43000 | Similar |
| GF1J | onsemi | 26 463 | GF1JFSCT-ND | € 0,57000 | Similar |
| MRA4005T1G | onsemi | 100 010 | MRA4005T1GOSCT-ND | € 0,32000 | Similar |
| MRA4005T3G | onsemi | 197 150 | MRA4005T3GOSCT-ND | € 0,30000 | Similar |





