


PLZ24A-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ24A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ24A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ24A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ24A-HG3_A/H |
Description | DIODE ZENER 24V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2.5% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18400 | € 1,84 |
| 100 | € 0,11490 | € 11,49 |
| 500 | € 0,08500 | € 42,50 |
| 1 000 | € 0,07530 | € 75,30 |
| 2 000 | € 0,06714 | € 134,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,05920 | € 266,40 |
| 9 000 | € 0,05357 | € 482,13 |
| 13 500 | € 0,05070 | € 684,45 |
| 22 500 | € 0,04748 | € 1 068,30 |
| 31 500 | € 0,04556 | € 1 435,14 |
| 45 000 | € 0,04371 | € 1 966,95 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

