
P6SMB75CAHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB75CAHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB75CAHM3_B/H |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,19772 | € 1 186,32 |
| Unit Price without VAT: | € 0,19772 |
|---|---|
| Unit Price with VAT: | € 0,24122 |



