Diode 40 V 30mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS101C-GS08

DigiKey Part Number
112-LS101C-GS08TR-ND - Tape & Reel (TR)
112-LS101C-GS08CT-ND - Cut Tape (CT)
112-LS101C-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS101C-GS08
Description
DIODE SCHOTTKY 40V 30MA SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
LS101C-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Mfr
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
SOD-80 QuadroMELF
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18700€ 1,87
100€ 0,11690€ 11,69
500€ 0,08652€ 43,26
1 000€ 0,07669€ 76,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,06601€ 165,03
5 000€ 0,05940€ 297,00
7 500€ 0,05602€ 420,15
12 500€ 0,05223€ 652,88
17 500€ 0,04998€ 874,65
25 000€ 0,04779€ 1 194,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820