
LL4150-M-08 | |
|---|---|
DigiKey Part Number | 112-LL4150-M-08TR-ND - Tape & Reel (TR) 112-LL4150-M-08CT-ND - Cut Tape (CT) 112-LL4150-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4150-M-08 |
Description | DIODE STANDARD 50V 600MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 600mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Mfr | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 600mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17000 | € 1,70 |
| 100 | € 0,10620 | € 10,62 |
| 500 | € 0,07834 | € 39,17 |
| 1 000 | € 0,06933 | € 69,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,05955 | € 148,88 |
| 5 000 | € 0,05349 | € 267,45 |
| 7 500 | € 0,05039 | € 377,92 |
| 12 500 | € 0,04692 | € 586,50 |
| 17 500 | € 0,04486 | € 785,05 |
| 25 000 | € 0,04285 | € 1 071,25 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

