Similar



GP30DHE3/54 | |
|---|---|
DigiKey Part Number | GP30DHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP30DHE3/54 |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW82-TR | Vishay General Semiconductor - Diodes Division | 12 566 | BYW82-GICT-ND | € 3,14000 | Similar |
| 1N5402G | onsemi | 8 402 | 1N5402GOS-ND | € 0,50000 | Similar |
| 1N5402G-T | Diodes Incorporated | 1 196 | 1N5402GDICT-ND | € 0,47000 | Similar |
| 1N5402RLG | onsemi | 27 922 | 1N5402RLGOSCT-ND | € 0,54000 | Similar |
| 1N5404G | onsemi | 10 495 | 1N5404GOS-ND | € 0,46000 | Similar |






