DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10-4002-E3/73

Digi-Key Part Number
GP10-4002-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP10-4002-E3/73
Description
DIODE GEN PURP 100V 1A DO204AL
Detailed Description
Diode Standard 100 V 1A Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Box (TB)
Product Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
GP10B-4002-E3/73-ND
GP10B-4002-E3/73
Standard Package3.000