GP08GHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 83 950
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 197 466
Unit Price: € 0,19000
Datasheet

Similar


Microchip Technology
In Stock: 2 316
Unit Price: € 1,36000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: € 0,29000
Datasheet

Similar


onsemi
In Stock: 3 949
Unit Price: € 0,61000
Datasheet
Diode 400 V 800mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP08GHE3/54

DigiKey Part Number
GP08GHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP08GHE3/54
Description
DIODE STD 400V 800MA DO204AL
Customer Reference
Detailed Description
Diode 400 V 800mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
800mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004Gonsemi83 9501N4004GOS-ND€ 0,20000Similar
1N4004RLGonsemi197 4661N4004RLGOSCT-ND€ 0,19000Similar
1N647-1Microchip Technology2 3161N647-1-ND€ 1,36000Similar
D4G-TDiodes Incorporated4 814D4G-TDICT-ND€ 0,29000Similar
EGP10Gonsemi3 949EGP10GCT-ND€ 0,61000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types