
GL41YHE3/96 | |
|---|---|
DigiKey Part Number | GL41YHE3/96GITR-ND - Tape & Reel (TR) GL41YHE3/96GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GL41YHE3/96 |
Description | DIODE STANDARD 1600V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34400 | € 3,44 |
| 100 | € 0,22020 | € 22,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,09801 | € 588,06 |
| 7 500 | € 0,09557 | € 716,77 |
| 10 500 | € 0,09214 | € 967,47 |
| 15 000 | € 0,08879 | € 1 331,85 |
| 37 500 | € 0,08499 | € 3 187,12 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

