Similar

BZX85C100-TR | |
|---|---|
DigiKey Part Number | BZX85C100-TRGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C100-TR |
Description | DIODE ZENER 100V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4135 | Microchip Technology | 0 | 1N4135-ND | € 2,15958 | Similar |
| 1N4135-1 | Microchip Technology | 0 | 1N4135-1-ND | € 2,13343 | Similar |
| 1N4489 | Microchip Technology | 0 | 1N4489MS-ND | € 8,36350 | Similar |
| 1N4764AGE3 | Microchip Technology | 0 | 150-1N4764AGE3-ND | € 3,11506 | Similar |
| 1N5271 | Microchip Technology | 443 | 150-1N5271-ND | € 2,69000 | Similar |






