DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04P20-E3/54

Digi-Key Part Number
BZW04P20-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04P20-E3/54
Description
TVS DIODE 20.5VWM 33.2VC DO204AL
Detailed Description
33.2V Clamp 12A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package5.500
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE24A-TPMicro Commercial Co1.0261.5KE24A-TPMSCT-ND€ 0,65000Similar
1.5KE24ALittelfuse Inc.3.7771.5KE24ALFCT-ND€ 0,67000Similar
P6KE27ALittelfuse Inc.14.409P6KE27ALFCT-ND€ 0,50000Similar
P6KE24ALittelfuse Inc.564P6KE24ALFCT-ND€ 0,50000Similar
P4KE24ALittelfuse Inc.6.74818-P4KE24ACT-ND€ 0,49000Similar