
BYM36B-TAP | |
|---|---|
DigiKey Part Number | BYM36B-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYM36B-TAP |
Description | DIODE AVALANCHE 400V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,97813 | € 12 226,62 |
| Unit Price without VAT: | € 0,97813 |
|---|---|
| Unit Price with VAT: | € 1,19332 |




