
BY206GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-BY206GP-E3/54TR-ND - Tape & Reel (TR) 112-BY206GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY206GP-E3/54 |
Description | DIODE STD 300V 400MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 400mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Series | Current - Reverse Leakage @ Vr 2 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 400mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,77900 | € 7,79 |
| 100 | € 0,51590 | € 51,59 |
| 500 | € 0,40266 | € 201,33 |
| 1 000 | € 0,36621 | € 366,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,31870 | € 1 752,85 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

