



AS3PJ-M3/87A | |
|---|---|
DigiKey Part Number | AS3PJ-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3PJ-M3/87A |
Description | DIODE AVALANCHE 600V 2.1A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.1A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.2 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 37pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 2.1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R06U | STMicroelectronics | 3 272 | 497-3767-1-ND | € 0,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | € 0,30012 | € 1 950,78 |
| Unit Price without VAT: | € 0,30012 |
|---|---|
| Unit Price with VAT: | € 0,36615 |


