Parametric Equivalent




AS3PGHM3_A/I | |
|---|---|
DigiKey Part Number | AS3PGHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3PGHM3_A/I |
Description | DIODE AVALANCHE 400V 2.1A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2.1A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Series | Capacitance @ Vr, F 37pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2.1A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS3PGHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | AS3PGHM3_A/H-ND | € 0,32250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | € 0,27517 | € 1 788,61 |
| 13 000 | € 0,26177 | € 3 403,01 |
| Unit Price without VAT: | € 0,27517 |
|---|---|
| Unit Price with VAT: | € 0,33571 |


