


AS1FK-M3/H | |
|---|---|
DigiKey Part Number | 112-AS1FK-M3/HTR-ND - Tape & Reel (TR) 112-AS1FK-M3/HCT-ND - Cut Tape (CT) 112-AS1FK-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1FK-M3/H |
Description | DIODE AVAL 800V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.8pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 800 V | Mounting Type |
Current - Average Rectified (Io) 1.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Supplier Device Package DO-219AB (SMF) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32200 | € 3,22 |
| 100 | € 0,20520 | € 20,52 |
| 500 | € 0,15464 | € 77,32 |
| 1 000 | € 0,13833 | € 138,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11759 | € 352,77 |
| 6 000 | € 0,10713 | € 642,78 |
| 9 000 | € 0,10180 | € 916,20 |
| 15 000 | € 0,09581 | € 1 437,15 |
| 21 000 | € 0,09227 | € 1 937,67 |
| 30 000 | € 0,08882 | € 2 664,60 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

