Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AR1FMHM3/I | |
|---|---|
DigiKey Part Number | 112-AR1FMHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1FMHM3/I |
Description | DIODE AVALANCHE 1000V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 120 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9.3pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1 A | Supplier Device Package DO-219AB (SMF) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR1FM-M3/H | Vishay General Semiconductor - Diodes Division | 525 | 112-AR1FM-M3/HCT-ND | € 0,48000 | Parametric Equivalent |
| AR1FM-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-AR1FM-M3/ITR-ND | € 0,08044 | Parametric Equivalent |
| AR1FMHM3/H | Vishay General Semiconductor - Diodes Division | 10 555 | 112-AR1FMHM3/HCT-ND | € 0,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,09633 | € 1 926,60 |
| Unit Price without VAT: | € 0,09633 |
|---|---|
| Unit Price with VAT: | € 0,11752 |


