Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5234B-TAP

DigiKey Part Number
1N5234B-TAPGICT-ND - Cut Tape (CT)
1N5234B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5234B-TAP
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5234BMicrochip Technology2401N5234BMS-ND€ 3,10000Direct
1N4691Microchip Technology2801N4691-ND€ 3,14000Similar
1N753A-1Microchip Technology9501N753A-1-ND€ 1,72000Similar
1N821-1Microchip Technology381N821-1-ND€ 3,88000Similar
1N823Microchip Technology2071N823-ND€ 3,30000Similar
In-Stock: 35 114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25500€ 2,55
100€ 0,16130€ 16,13
500€ 0,12062€ 60,31
1 000€ 0,10746€ 107,46
2 000€ 0,09638€ 192,76
5 000€ 0,08435€ 421,75
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000€ 0,07692€ 769,20
20 000€ 0,07066€ 1 413,20
30 000€ 0,06748€ 2 024,40
50 000€ 0,06390€ 3 195,00
70 000€ 0,06178€ 4 324,60
100 000€ 0,05971€ 5 971,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240