Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4730A-TAP

DigiKey Part Number
1N4730A-TAPGICT-ND - Cut Tape (CT)
1N4730A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4730A-TAP
Description
DIODE ZENER 3.9V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
175°C (TJ)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
9 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4622-1Microchip Technology3541N4622-1-ND€ 2,09000Similar
1N748AMicrochip Technology4091N748AMS-ND€ 1,73000Similar
BZV85-C3V9,133Rochester Electronics, LLC24 5002156-BZV85-C3V9,133-1727-ND€ 0,09349Similar
In-Stock: 32 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40800€ 4,08
100€ 0,26220€ 26,22
500€ 0,19940€ 99,70
1 000€ 0,17914€ 179,14
2 000€ 0,16208€ 324,16
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,14360€ 718,00
10 000€ 0,13217€ 1 321,70
15 000€ 0,12635€ 1 895,25
25 000€ 0,11981€ 2 995,25
35 000€ 0,11594€ 4 057,90
50 000€ 0,11218€ 5 609,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300