cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00281K00000A9L

Digi-Key Part Number
Y00281K00000A9L-ND
Manufacturer
Manufacturer Product Number
Y00281K00000A9L
Description
RES 1K OHM 0.05% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 kOhms ±0.05% 1W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
1 kOhms
Tolerance
±0.05%
Power (Watts)
1W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.000" L (9.53mm x 25.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€ 40,23000€ 40,23
Additional Resources
AttributeDescription
Standard Package1