SFM20001FKGGHWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 3,83600
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 5,30472
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 6,76856
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 6,87460
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 6,27944
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 8,01412
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 10,10120
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 12,90388
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 8,51748
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 10,87760
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 10,98088
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 3,65960
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 4,65584
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 5,50908
Datasheet
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM20001FKGGHWS

DigiKey Part Number
909-SFM20001FKGGHWS-ND
Manufacturer
Manufacturer Product Number
SFM20001FKGGHWS
Description
SFM 1% 100PPM WS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Bonding Mountable, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
0202 (0505 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.012" (0.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFM20001DKANHWSVishay Electro-Films0909-SFM20001DKANHWS-ND€ 3,83600Parametric Equivalent
SFM20001FCANHWSVishay Electro-Films0909-SFM20001FCANHWS-ND€ 5,30472Parametric Equivalent
SFM20001FCANKWSVishay Electro-Films0909-SFM20001FCANKWS-ND€ 6,76856Parametric Equivalent
SFM20001FCANSWSVishay Electro-Films0909-SFM20001FCANSWS-ND€ 6,87460Parametric Equivalent
SFM20001FCGNHWSVishay Electro-Films0909-SFM20001FCGNHWS-ND€ 6,27944Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
250€ 5,11064€ 1 277,66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,11064
Unit Price with VAT:€ 6,23498