
MTR24001JAMGGHWS | |
|---|---|
DigiKey Part Number | 909-MTR24001JAMGGHWS-ND |
Manufacturer | |
Manufacturer Product Number | MTR24001JAMGGHWS |
Description | MTR 5% 250PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24k Ohm ±5% 250mW Power Per Element Bussed 12 Resistor Network/Array ±250ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Category | Number of Pins 13 |
Manufacturer Vishay Electro-Films | Power Per Element 250mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 0303 (0808 Metric) |
Resistance (Ohms) 24k | Supplier Device Package 0303 |
Tolerance ±5% | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Number of Resistors 12 | Height - Seated (Max) 0.012" (0.30mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,47724 | € 1 869,31 |
| Unit Price without VAT: | € 7,47724 |
|---|---|
| Unit Price with VAT: | € 9,12223 |

