
XT9S20ANA30M | |
|---|---|
DigiKey Part Number | 541-XT9S20ANA30M-ND |
Manufacturer | |
Manufacturer Product Number | XT9S20ANA30M |
Description | CRYSTAL 30MHZ 20PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,46100 | € 4,61 |
| 25 | € 0,43600 | € 10,90 |
| 50 | € 0,41840 | € 20,92 |
| 100 | € 0,40100 | € 40,10 |
| 250 | € 0,37916 | € 94,79 |
| 500 | € 0,36348 | € 181,74 |
| 1 000 | € 0,34844 | € 348,44 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

