


XT3620H12M | ||
---|---|---|
Digi-Key Part Number | 541-XT3620H12MTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XT3620H12M | |
Description | CRYSTAL, XT36C SERIES | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Resource Type | Link |
---|---|
Datasheets | XT36C Model Datasheet |
PCN Obsolescence/ EOL | XT36C EOL 07/Jul/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Attribute | Description |
---|---|
Other Names | 541-XT3620H12MTR |
Standard Package | 1 000 |