
WSR54L000FEA | |
|---|---|
DigiKey Part Number | WSRC-.004TR-ND - Tape & Reel (TR) WSRC-.004CT-ND - Cut Tape (CT) WSRC-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR54L000FEA |
Description | RES 0.004 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR54L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 2,00100 | € 20,01 |
| 25 | € 1,73560 | € 43,39 |
| 50 | € 1,56920 | € 78,46 |
| 100 | € 1,42810 | € 142,81 |
| 250 | € 1,27340 | € 318,35 |
| 500 | € 1,17662 | € 588,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,07324 | € 1 609,86 |
| 3 000 | € 1,00852 | € 3 025,56 |
| 4 500 | € 0,97529 | € 4 388,81 |
| 7 500 | € 0,93770 | € 7 032,75 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,62340 |

