40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2512R0400FEA

DigiKey Part Number
541-WSLT2512R0400FEATR-ND - Tape & Reel (TR)
541-WSLT2512R0400FEACT-ND - Cut Tape (CT)
541-WSLT2512R0400FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2512R0400FEA
Description
RES 0.04 OHM 1% 1W 2512
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,25000€ 1,25
10€ 0,82000€ 8,20
25€ 0,70440€ 17,61
50€ 0,63160€ 31,58
100€ 0,56960€ 56,96
250€ 0,50172€ 125,43
500€ 0,45924€ 229,62
1 000€ 0,42313€ 423,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,40031€ 800,62
4 000€ 0,37373€ 1 494,92
6 000€ 0,36009€ 2 160,54
10 000€ 0,34465€ 3 446,50
14 000€ 0,33545€ 4 696,30
20 000€ 0,32646€ 6 529,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,25000
Unit Price with VAT:€ 1,52500