30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R0300FEB18

DigiKey Part Number
WSLTA-.030TR-ND - Tape & Reel (TR)
WSLTA-.030CT-ND - Cut Tape (CT)
WSLTA-.030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2010R0300FEB18
Description
RES 0.03 OHM 1% 1W 2010
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2010R0300FEB18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0300FEA18Vishay Dale52 646WSLF-.03CT-ND€ 1,02000Direct
In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,28000€ 1,28
10€ 0,84200€ 8,42
25€ 0,72320€ 18,08
50€ 0,64860€ 32,43
100€ 0,58520€ 58,52
250€ 0,51560€ 128,90
500€ 0,47204€ 236,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,52141€ 521,41
2 000€ 0,48453€ 969,06
3 000€ 0,46558€ 1 396,74
5 000€ 0,44415€ 2 220,75
7 000€ 0,43138€ 3 019,66
10 000€ 0,41891€ 4 189,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,28000
Unit Price with VAT:€ 1,56160