18 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0603R0180FEA

DigiKey Part Number
541-WSLP0603R0180FEATR-ND - Tape & Reel (TR)
541-WSLP0603R0180FEACT-ND - Cut Tape (CT)
541-WSLP0603R0180FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0603R0180FEA
Description
RES 0.018 OHM 1% 2/5W 0603
Customer Reference
Detailed Description
18 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0603R0180FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP0603R0180FEBVishay Dale2 644WSLPA-.018CT-ND€ 1,22000Parametric Equivalent
In-Stock: 3 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,10000€ 1,10
10€ 0,72000€ 7,20
25€ 0,61720€ 15,43
50€ 0,55260€ 27,63
100€ 0,49780€ 49,78
250€ 0,43768€ 109,42
500€ 0,40006€ 200,03
1 000€ 0,36810€ 368,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,34634€ 1 731,70
10 000€ 0,32591€ 3 259,10
15 000€ 0,31542€ 4 731,30
25 000€ 0,30356€ 7 589,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,10000
Unit Price with VAT:€ 1,34200