Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL36373L000FTA | |
|---|---|
DigiKey Part Number | 541-WSL36373L000FTATR-ND - Tape & Reel (TR) 541-WSL36373L000FTACT-ND - Cut Tape (CT) 541-WSL36373L000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36373L000FTA |
Description | RES 0.003 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL36373L000DEB | Vishay Dale | 0 | WSL36373L000DEB-ND | € 1,98539 | Parametric Equivalent |
| WSL36373L000DTA | Vishay Dale | 0 | WSL36373L000DTA-ND | € 3,03207 | Parametric Equivalent |
| WSL36373L000FBA | Vishay Dale | 0 | WSL36373L000FBA-ND | € 2,60150 | Parametric Equivalent |
| WSL36373L000FEK | Vishay Dale | 0 | WSL36373L000FEK-ND | € 1,21800 | Parametric Equivalent |
| WSL36373L000FTB | Vishay Dale | 0 | WSL36373L000FTB-ND | € 1,98539 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,51604 | € 6 064,16 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |


