
WSL2512R0140FTB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0140FTR-ND - Tape & Reel (TR) 541-WSL2512R0140FCT-ND - Cut Tape (CT) 541-WSL2512R0140FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0140FTB |
Description | RES 0.014 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 14 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0140FTB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0140FEA | Vishay Dale | 1 550 | 541-WSL2512R0140FEACT-ND | € 1,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 1,80600 | € 18,06 |
| 25 | € 1,56480 | € 39,12 |
| 50 | € 1,41380 | € 70,69 |
| 100 | € 1,28510 | € 128,51 |
| 250 | € 1,14428 | € 286,07 |
| 500 | € 1,05618 | € 528,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,20023 | € 1 200,23 |
| 2 000 | € 1,12444 | € 2 248,88 |
| 3 000 | € 1,08552 | € 3 256,56 |
| 5 000 | € 1,04151 | € 5 207,55 |
| 7 000 | € 1,01528 | € 7 106,96 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |

