14 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0140FEA

DigiKey Part Number
541-WSL2512R0140FEATR-ND - Tape & Reel (TR)
541-WSL2512R0140FEACT-ND - Cut Tape (CT)
541-WSL2512R0140FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0140FEA
Description
RES 0.014 OHM 1% 1W 2512
Customer Reference
Detailed Description
14 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0140FTBVishay Dale608541-WSL2512R0140FCT-ND€ 2,69000Parametric Equivalent
In-Stock: 1 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,20000€ 1,20
10€ 0,79000€ 7,90
25€ 0,67760€ 16,94
50€ 0,60720€ 30,36
100€ 0,54750€ 54,75
250€ 0,48196€ 120,49
500€ 0,44098€ 220,49
1 000€ 0,40614€ 406,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,45199€ 903,98
4 000€ 0,42248€ 1 689,92
6 000€ 0,40732€ 2 443,92
10 000€ 0,39018€ 3 901,80
14 000€ 0,37997€ 5 319,58
20 000€ 0,37000€ 7 400,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,20000
Unit Price with VAT:€ 1,46400