Parametric Equivalent

WSL25127L000DTA | |
|---|---|
DigiKey Part Number | WSL25127L000DTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL25127L000DTA |
Description | RES 0.007 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 7 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25127L000DEA | Vishay Dale | 0 | WSL25127L000DEA-ND | € 1,33607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,67070 | € 5 341,40 |
| Unit Price without VAT: | € 2,67070 |
|---|---|
| Unit Price with VAT: | € 3,25825 |


