WSL2010R0260FEA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,17338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,17338
Datasheet
26 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0260FEA18

DigiKey Part Number
WSL2010R0260FEA18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0260FEA18
Description
RES 0.026 OHM 1% 1W 2010
Customer Reference
Detailed Description
26 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0260DEA18Vishay Dale0WSL2010R0260DEA18-ND€ 1,17338Parametric Equivalent
WSL2010R0260FTA18Vishay Dale0WSL2010R0260FTA18-ND€ 1,17338Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,58597€ 2 343,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,58597
Unit Price with VAT:€ 0,71488