
WSC69277R500FEA | |
|---|---|
DigiKey Part Number | 541-WSC69277R500FEATR-ND - Tape & Reel (TR) 541-WSC69277R500FEACT-ND - Cut Tape (CT) 541-WSC69277R500FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC69277R500FEA |
Description | RES WW 5927 7.5 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 3W Chip Resistor 6927 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6927 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.690" L x 0.275" W (17.53mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.295" (7.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,95000 | € 3,95 |
| 10 | € 2,67400 | € 26,74 |
| 25 | € 2,32760 | € 58,19 |
| 50 | € 2,11120 | € 105,56 |
| 100 | € 1,92690 | € 192,69 |
| 250 | € 1,72512 | € 431,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | € 1,57008 | € 1 138,31 |
| 1 450 | € 1,46988 | € 2 131,33 |
| 2 175 | € 1,41844 | € 3 085,11 |
| 3 625 | € 1,36025 | € 4 930,91 |
| 5 075 | € 1,32559 | € 6 727,37 |
| Unit Price without VAT: | € 3,95000 |
|---|---|
| Unit Price with VAT: | € 4,81900 |

