1 kOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC25151K000FEB

DigiKey Part Number
541-WSC25151K000FEBTR-ND - Tape & Reel (TR)
541-WSC25151K000FEBCT-ND - Cut Tape (CT)
541-WSC25151K000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC25151K000FEB
Description
WSC2515 1K 1% EB E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2-1KF2Riedon products by Bourns35696-S2-1KF2CT-ND€ 2,22000Similar
In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,46000€ 2,46
10€ 1,64000€ 16,40
25€ 1,41920€ 35,48
50€ 1,28080€ 64,04
100€ 1,16330€ 116,33
250€ 1,03444€ 258,61
500€ 0,95380€ 476,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,09430€ 1 094,30
2 000€ 1,02429€ 2 048,58
3 000€ 0,98834€ 2 965,02
5 000€ 0,94769€ 4 738,45
7 000€ 0,92346€ 6 464,22
Manufacturers Standard Package
Unit Price without VAT:€ 2,46000
Unit Price with VAT:€ 3,00120