Upgrade
Parametric Equivalent
Upgrade



TNPW120627K1BETY | |
|---|---|
DigiKey Part Number | TNPW120627K1BETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW120627K1BETY |
Description | RES 27.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120627K1BETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW120627K1BEEN | Vishay Dale | 0 | TNPW120627K1BEEN-ND | € 0,32856 | Upgrade |
| TNPW120627K1BETA | Vishay Dale | 0 | TNPW120627K1BETA-ND | € 0,44059 | Parametric Equivalent |
| MCA12060D2712BP500 | Vishay | 0 | MCA12060D2712BP500-ND | € 0,14308 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,10147 | € 1 101,47 |
| Unit Price without VAT: | € 1,10147 |
|---|---|
| Unit Price with VAT: | € 1,34379 |



