Similar
Similar
Similar
Similar



TNPW1206100KFEEA | |
|---|---|
DigiKey Part Number | TNPW1206100KFEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206100KFEEA |
Description | RES 100K OHM 1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100KFEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT1206-BY-1003ELF | Bourns Inc. | 5 405 | CRT1206-BY-1003ELFCT-ND | € 0,35000 | Similar |
| MCA12060D1003DP500 | Vishay | 0 | MCA12060D1003DP500-ND | € 0,11290 | Similar |
| MCA1206MD1003BP100 | Vishay | 1 721 | MCA1206-100K-MBCT-ND | € 0,67000 | Similar |
| MCA1206MD1003DP500 | Vishay | 3 186 | MCA1206-100K-MDCT-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19126 | € 956,30 |
| Unit Price without VAT: | € 0,19126 |
|---|---|
| Unit Price with VAT: | € 0,23334 |



