Direct
Similar
Similar



TNPW08051K49BEEA | |
|---|---|
DigiKey Part Number | TNPW08051K49BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08051K49BEEA |
Description | RES 1.49K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.49 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K49BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E1491BST1 | Vishay Dale Thin Film | 0 | PAT0805E1491BST1-ND | € 0,42820 | Direct |
| PHP00805E1491BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1491BBT1-ND | € 0,51769 | Similar |
| PHP00805E1491BST1 | Vishay Dale Thin Film | 0 | PHP00805E1491BST1-ND | € 0,51769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14209 | € 710,45 |
| Unit Price without VAT: | € 0,14209 |
|---|---|
| Unit Price with VAT: | € 0,17335 |



