
TNPW0603430RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603430RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603430RBEEACT-ND - Cut Tape (CT) 541-TNPW0603430RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603430RBEEA |
Description | RES 430 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603430RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB431V | Panasonic Industry | 6 303 | P430DBCT-ND | € 0,08000 | Direct |
| RG1608P-431-B-T5 | Susumu | 18 525 | RG16P430BCT-ND | € 0,10000 | Direct |
| RT0603BRD07430RL | YAGEO | 15 147 | YAG1660CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,17280 | € 4,32 |
| 50 | € 0,16300 | € 8,15 |
| 100 | € 0,15400 | € 15,40 |
| 250 | € 0,14316 | € 35,79 |
| 500 | € 0,13574 | € 67,87 |
| 1 000 | € 0,12902 | € 129,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11596 | € 579,80 |
| 10 000 | € 0,11135 | € 1 113,50 |
| 15 000 | € 0,10891 | € 1 633,65 |
| 25 000 | € 0,10609 | € 2 652,25 |
| 35 000 | € 0,10438 | € 3 653,30 |
| 50 000 | € 0,10268 | € 5 134,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

