40.2 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060340R2BEEA

DigiKey Part Number
541-TNPW060340R2BEEATR-ND - Tape & Reel (TR)
541-TNPW060340R2BEEACT-ND - Cut Tape (CT)
541-TNPW060340R2BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060340R2BEEA
Description
RES 40.2 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060340R2BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,07400€ 0,74
25€ 0,06880€ 1,72
50€ 0,06500€ 3,25
100€ 0,06140€ 6,14
250€ 0,05696€ 14,24
500€ 0,05388€ 26,94
1 000€ 0,05109€ 51,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04558€ 227,90
10 000€ 0,04361€ 436,10
15 000€ 0,04257€ 638,55
25 000€ 0,04135€ 1 033,75
35 000€ 0,04061€ 1 421,35
50 000€ 0,03988€ 1 994,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760