Direct
Direct
Direct



TNPW040259R0BEED | |
|---|---|
DigiKey Part Number | TNPW040259R0BEED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040259R0BEED |
Description | RES 59 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040259R0BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B59RE1 | TE Connectivity Passive Product | 3 160 | A102920CT-ND | € 0,25000 | Direct |
| ERA-2AEB59R0X | Panasonic Industry | 28 674 | P59DCCT-ND | € 0,09000 | Direct |
| RT0402BRD0759RL | YAGEO | 0 | RT0402BRD0759RL-ND | € 0,03974 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08812 | € 881,20 |
| Unit Price without VAT: | € 0,08812 |
|---|---|
| Unit Price with VAT: | € 0,10751 |




