TNPW0402402RBETD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 34 740
Unit Price: € 0,22000
Datasheet
402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
TNPW0402

TNPW0402402RBETD

DigiKey Part Number
TNPW0402402RBETD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0402402RBETD
Description
RES 402 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402402RBETD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0402402RBEEDVishay Dale34 740TNP402DACT-ND€ 0,22000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,24207€ 2 420,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,24207
Unit Price with VAT:€ 0,29533