300 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW0402300RBEED

DigiKey Part Number
541-2113-2-ND - Tape & Reel (TR)
541-2113-1-ND - Cut Tape (CT)
541-2113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0402300RBEED
Description
RES 300 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402300RBEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0402300RBYEPVishay Dale1 843541-TNPW0402300RBYEPCT-ND€ 0,53000Parametric Equivalent
CPF0402B300RE1TE Connectivity Passive Product2 473A102782CT-ND€ 0,23000Direct
In-Stock: 10 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,18600€ 1,86
25€ 0,17280€ 4,32
50€ 0,16300€ 8,15
100€ 0,15400€ 15,40
250€ 0,14316€ 35,79
500€ 0,13574€ 67,87
1 000€ 0,12902€ 129,02
5 000€ 0,11596€ 579,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,11135€ 1 113,50
20 000€ 0,10729€ 2 145,80
30 000€ 0,10515€ 3 154,50
50 000€ 0,10268€ 5 134,00
70 000€ 0,10118€ 7 082,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840