Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR590FSB12 | |
|---|---|
DigiKey Part Number | RWR89SR590FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR590FSB12 |
Description | RES 0.59 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 590 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR590FRB12 | Vishay Dale | 0 | RWR89SR590FRB12-ND | € 9,92780 | Direct |
| RWR89SR590FSBSL | Vishay Dale | 0 | RWR89SR590FSBSL-ND | € 15,70450 | Parametric Equivalent |
| RWR89SR590FSRSL | Vishay Dale | 0 | RWR89SR590FSRSL-ND | € 15,70450 | Parametric Equivalent |
| RWR89SR590FSS70 | Vishay Dale | 0 | RWR89SR590FSS70-ND | € 10,48080 | Parametric Equivalent |
| RWR89SR590FSS73 | Vishay Dale | 0 | RWR89SR590FSS73-ND | € 11,03848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,30700 | € 1 330,70 |
| Unit Price without VAT: | € 13,30700 |
|---|---|
| Unit Price with VAT: | € 16,23454 |


