Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR332FRS73 | |
|---|---|
DigiKey Part Number | RWR89SR332FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR332FRS73 |
Description | RES 0.332 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 332 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR332FMRSL | Vishay Dale | 0 | RWR89SR332FMRSL-ND | € 11,66390 | Direct |
| RWR89SR332FSRSL | Vishay Dale | 0 | RWR89SR332FSRSL-ND | € 15,70450 | Direct |
| RWR89SR332DSRSL | Vishay Dale | 0 | RWR89SR332DSRSL-ND | € 29,44930 | Upgrade |
| RWR89NR332FRB12 | Vishay Dale | 0 | RWR89NR332FRB12-ND | € 14,97840 | Parametric Equivalent |
| RWR89NR332FRBSL | Vishay Dale | 0 | RWR89NR332FRBSL-ND | € 17,71810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,14936 | € 4 074,68 |
| Unit Price without VAT: | € 8,14936 |
|---|---|
| Unit Price with VAT: | € 9,94222 |


