Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR301FRS70 | |
|---|---|
DigiKey Part Number | RWR89SR301FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR301FRS70 |
Description | RES 0.301 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR301FSRSL | Vishay Dale | 0 | RWR89SR301FSRSL-ND | € 15,70450 | Direct |
| RWR89NR301FRB12 | Vishay Dale | 0 | RWR89NR301FRB12-ND | € 14,97840 | Parametric Equivalent |
| RWR89NR301FRBSL | Vishay Dale | 0 | RWR89NR301FRBSL-ND | € 17,71810 | Parametric Equivalent |
| RWR89NR301FRRSL | Vishay Dale | 0 | RWR89NR301FRRSL-ND | € 17,71810 | Parametric Equivalent |
| RWR89SR301FRB12 | Vishay Dale | 490 | RWR89SR301FRB12-ND | € 12,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,71749 | € 7 717,49 |
| Unit Price without VAT: | € 7,71749 |
|---|---|
| Unit Price with VAT: | € 9,41534 |


