RWR89S6340FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,34080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,70718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,04250
Datasheet
634 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S6340FRBSL

DigiKey Part Number
RWR89S6340FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S6340FRBSL
Description
RES 634 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S6340FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S6340FPBSLVishay Dale0RWR89S6340FPBSL-ND€ 8,71020Direct
RWR89S6340FRB12Vishay Dale0RWR89S6340FRB12-ND€ 7,34080Parametric Equivalent
RWR89S6340FRRSLVishay Dale0RWR89S6340FRRSL-ND€ 8,71020Parametric Equivalent
RWR89S6340FRS70Vishay Dale0RWR89S6340FRS70-ND€ 5,70718Parametric Equivalent
RWR89S6340FRS73Vishay Dale0RWR89S6340FRS73-ND€ 6,04250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 8,71020€ 871,02
Manufacturers Standard Package
Unit Price without VAT:€ 8,71020
Unit Price with VAT:€ 10,62644