RWR89S3R11FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,34080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet
3.11 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S3R11FRBSL

DigiKey Part Number
RWR89S3R11FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S3R11FRBSL
Description
RES 3.11 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.11 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S3R11FRB12Vishay Dale0RWR89S3R11FRB12-ND€ 7,34080Parametric Equivalent
RWR89S3R11FRRSLVishay Dale0RWR89S3R11FRRSL-ND€ 8,71020Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 8,71020€ 871,02
Manufacturers Standard Package
Unit Price without VAT:€ 8,71020
Unit Price with VAT:€ 10,62644