RWR89N43R2FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,26190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,85513
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,33956
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,34080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,70718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,04250
Datasheet
43.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N43R2FRRSL

DigiKey Part Number
RWR89N43R2FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N43R2FRRSL
Description
RES 43.2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N43R2FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N43R2FRB12Vishay Dale0RWR89N43R2FRB12-ND€ 11,26190Parametric Equivalent
RWR89N43R2FRBSLVishay Dale0RWR89N43R2FRBSL-ND€ 13,30700Parametric Equivalent
RWR89N43R2FRS70Vishay Dale0RWR89N43R2FRS70-ND€ 8,85513Parametric Equivalent
RWR89N43R2FRS73Vishay Dale0RWR89N43R2FRS73-ND€ 9,33956Parametric Equivalent
RWR89S43R2FRB12Vishay Dale0RWR89S43R2FRB12-ND€ 7,34080Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 13,30700€ 1 330,70
Manufacturers Standard Package
Unit Price without VAT:€ 13,30700
Unit Price with VAT:€ 16,23454