6.81 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6R81FSB12

DigiKey Part Number
541-RWR81S6R81FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S6R81FSB12
Description
RES 6.81 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6R81FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,32000€ 15,32
10€ 10,78400€ 107,84
25€ 9,55720€ 238,93
50€ 8,79000€ 439,50
100€ 8,13830€ 813,83
300€ 7,30023€ 2 190,07
500€ 6,97864€ 3 489,32
1 000€ 6,59985€ 6 599,85
Manufacturers Standard Package
Unit Price without VAT:€ 15,32000
Unit Price with VAT:€ 18,69040